Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PHP54N06T,127 | |
|---|---|
DigiKey Part Number | PHP54N06T,127-ND |
Manufacturer | |
Manufacturer Product Number | PHP54N06T,127 |
Description | MOSFET N-CH 55V 54A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 54A (Tc) 118W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1592 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 118W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT2618L | Alpha & Omega Semiconductor Inc. | 3.387 | 785-1438-5-ND | 2,11000 € | Similar |
| HUF75321P3 | onsemi | 1.217 | HUF75321P3-ND | 1,78000 € | Similar |
| HUF75332P3 | onsemi | 354 | HUF75332P3FS-ND | 2,20000 € | Similar |
| HUF75339P3 | onsemi | 0 | HUF75339P3-ND | 2,36000 € | Similar |
| HUF75344P3 | onsemi | 527 | HUF75344P3FS-ND | 3,40000 € | Similar |




