
PCF1252-6T/F4,112 | |
|---|---|
DigiKey Part Number | PCF1252-6T/F4,112-ND |
Manufacturer | |
Manufacturer Product Number | PCF1252-6T/F4,112 |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SO |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer NXP USA Inc. | Reset Active High |
Packaging Tube | Reset Timeout 400µs Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SO |
Voltage - Threshold 3.25V | Base Product Number |

