
MW7IC930GNR1 | |
|---|---|
DigiKey Part Number | MW7IC930GNR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MW7IC930GNR1 |
Description | IC AMP W-CDMA 728-768MHZ TO270 |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 728MHz ~ 768MHz, 920MHz ~ 960MHz TO-270 WBL-16 GULL |
Datasheet | Datasheet |
EDA/CAD Models | MW7IC930GNR1 Models |
Category | Voltage - Supply 32V |
Manufacturer NXP USA Inc. | Current - Supply 340mA |
Packaging Tape & Reel (TR) | Test Frequency 940MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 728MHz ~ 768MHz, 920MHz ~ 960MHz | Package / Case TO-270-16 Variant, Gull Wing |
P1dB 44.9dBm | Supplier Device Package TO-270 WBL-16 GULL |
Gain 36.8dB | Base Product Number |
RF Type W-CDMA |

