
MRF6V2010GNR1 | |
|---|---|
DigiKey Part Number | MRF6V2010GNR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF6V2010GNR1 |
Description | RF MOSFET LDMOS 50V TO270G-2 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 30 mA 220MHz 23.9dB 10W TO-270G-2 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer NXP USA Inc. | Current - Test 30 mA |
Packaging Tape & Reel (TR) | Power - Output 10W |
Part Status Obsolete | Voltage - Rated 110 V |
Technology LDMOS | Package / Case TO-270BA |
Frequency 220MHz | Supplier Device Package TO-270G-2 |
Gain 23.9dB | Base Product Number |

