
MPC860DTZQ80D4 | |
|---|---|
DigiKey Part Number | MPC860DTZQ80D4-ND |
Manufacturer | |
Manufacturer Product Number | MPC860DTZQ80D4 |
Description | IC MPU MPC8XX 80MHZ 357BGA |
Customer Reference | |
Detailed Description | MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 80MHz 357-PBGA (25x25) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10Mbps (2), 10/100Mbps (1) |
Series | Voltage - I/O 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 95°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor MPC8xx | Package / Case 357-BBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 357-PBGA (25x25) |
Speed 80MHz | Additional Interfaces HDLC/SDLC, I2C, IrDA, PCMCIA, SPI, TDM, UART/USART |
Co-Processors/DSP Communications; CPM | Base Product Number |
RAM Controllers DRAM |


