
MPC7410HX400LE | |
|---|---|
DigiKey Part Number | MPC7410HX400LE-ND |
Manufacturer | |
Manufacturer Product Number | MPC7410HX400LE |
Description | IC MPU MPC74XX 400MHZ 360CBGA |
Customer Reference | |
Detailed Description | PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 400MHz 360-CBGA (25x25) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Voltage - I/O 1.8V, 2.5V, 3.3V |
Series | Operating Temperature 0°C ~ 105°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 360-BCBGA, FCCBGA |
Core Processor PowerPC G4 | Supplier Device Package 360-CBGA (25x25) |
Number of Cores/Bus Width 1 Core, 32-Bit | Base Product Number |
Speed 400MHz |

