
MMRF1020-04GNR3 | |
|---|---|
DigiKey Part Number | MMRF1020-04GNR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMRF1020-04GNR3 |
Description | RF MOSFET LDMOS 48V OM780G-4 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 860 mA 920MHz 19.5dB 100W OM-780G-4L |
Datasheet | Datasheet |
Category | Voltage - Test 48 V |
Manufacturer NXP USA Inc. | Current - Test 860 mA |
Packaging Tape & Reel (TR) | Power - Output 100W |
Part Status Last Time Buy | Voltage - Rated 105 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual | Package / Case OM-780G-4L |
Frequency 920MHz | Supplier Device Package OM-780G-4L |
Gain 19.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 327,75488 € | 81.938,72 € |
| Unit Price without VAT: | 327,75488 € |
|---|---|
| Unit Price with VAT: | 396,58340 € |

