
MMA6811KW | |
|---|---|
DigiKey Part Number | MMA6811KW-ND |
Manufacturer | |
Manufacturer Product Number | MMA6811KW |
Description | IC SENSOR ACCEL DUAL AXIS 16QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±60g, ±25g 400Hz 16-QFN (6x6) |
Category | Bandwidth 400Hz |
Manufacturer NXP USA Inc. | Voltage - Supply 3.135V ~ 5.25V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-QFN Exposed Pad |
Axis X, Y | Supplier Device Package 16-QFN (6x6) |
Acceleration Range ±60g, ±25g | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,90627 € | 292,97 € |
| Unit Price without VAT: | 3,90627 € |
|---|---|
| Unit Price with VAT: | 4,72659 € |

