
MMA6801KW | |
|---|---|
DigiKey Part Number | MMA6801KW-ND |
Manufacturer | |
Manufacturer Product Number | MMA6801KW |
Description | IC SENSOR ACCEL DUAL AXIS 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis 400Hz 16-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 5.25V |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-QFN Exposed Pad |
Part Status Not For New Designs | Supplier Device Package 16-QFN (6x6) |
Axis X, Y | Base Product Number |
Bandwidth 400Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 6,30533 € | 472,90 € |
| Unit Price without VAT: | 6,30533 € |
|---|---|
| Unit Price with VAT: | 7,62945 € |

