
MMA3202EG | |
|---|---|
DigiKey Part Number | MMA3202EG-ND |
Manufacturer | |
Manufacturer Product Number | MMA3202EG |
Description | ACCEL 112.5G/56.3G ANALOG 20SOIC |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±112.5g (X), ±56.3g (Y) 400Hz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMA3202EG Models |
Category | Output Type Analog Voltage |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Analog | Mounting Type Surface Mount |
Axis X, Y | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Acceleration Range ±112.5g (X), ±56.3g (Y) | Supplier Device Package 20-SOIC |
Sensitivity (mV/g) 20 (X), 40 (Y) | Base Product Number |
Bandwidth 400Hz |

