
MKV30F64VLF10 | |
|---|---|
DigiKey Part Number | 568-14516-ND |
Manufacturer | |
Manufacturer Product Number | MKV30F64VLF10 |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis KV Microcontroller IC 32-Bit 100MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MKV30F64VLF10 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 2x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 2,61462 € | 3.268,28 € |
| Unit Price without VAT: | 2,61462 € |
|---|---|
| Unit Price with VAT: | 3,16369 € |

