


MKV10Z64VLH7P | |
|---|---|
DigiKey Part Number | MKV10Z64VLH7P-ND |
Manufacturer | |
Manufacturer Product Number | MKV10Z64VLH7P |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KV Microcontroller IC 32-Bit 75MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 2x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 75MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, LVD, POR, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,84841 € | 2.278,73 € |
| Unit Price without VAT: | 2,84841 € |
|---|---|
| Unit Price with VAT: | 3,44658 € |

