Similar

MCZ34670EGR2 | |
|---|---|
DigiKey Part Number | MCZ34670EGR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCZ34670EGR2 |
Description | IC POE CNTRL 1 CHANNEL 20SOIC |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCZ34670EGR2 Models |
Category | Standards 802.3af (PoE) |
Manufacturer NXP USA Inc. | Voltage - Supply 60V (Max) |
Packaging Tape & Reel (TR) | Current - Supply 4.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Power - Max 12.95 W | Supplier Device Package 20-SOIC |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4267IGN#PBF | Analog Devices Inc. | 0 | LTC4267IGN#PBF-ND | 5,96000 € | Similar |


