
MC144110DW | |
|---|---|
DigiKey Part Number | MC144110DW-ND |
Manufacturer | |
Manufacturer Product Number | MC144110DW |
Description | IC DAC 6BIT 20-SOIC |
Customer Reference | |
Detailed Description | 6 Bit Digital to Analog Converter 6 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC144110DW Models |
Category | Reference Type Supply |
Manufacturer NXP USA Inc. | Voltage - Supply, Analog 4.5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 4.5V ~ 15V |
Part Status Obsolete | Architecture R-2R |
Number of Bits 6 | Operating Temperature 0°C ~ 85°C |
Number of D/A Converters 6 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |

