PTC Thermistor 990 Ohms DO-204AG, DO-34, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 990 Ohms DO-204AG, DO-34, Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

KTY83/121,113

DigiKey Part Number
568-11396-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTY83/121,113
Description
SENSOR PTC 990OHM DO34
Customer Reference
Detailed Description
PTC Thermistor 990 Ohms DO-204AG, DO-34, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 175°C
Manufacturer
NXP USA Inc.
Mounting Type
Through Hole
Series
Package / Case
DO-204AG, DO-34, Axial
Packaging
Tape & Reel (TR)
Supplier Device Package
DO-34
Part Status
Obsolete
Base Product Number
Resistance @ 25°C
990 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types