Direct
Direct
Parametric Equivalent

GTL2010PW,112 | |
|---|---|
DigiKey Part Number | 568-12116-5-ND |
Manufacturer | |
Manufacturer Product Number | GTL2010PW,112 |
Description | IC XLTR VL BIDIR 24-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 1 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 24-TSSOP |
Channels per Circuit 10 | Base Product Number |
Voltage - VCCA 1 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74GTL2010PWR | Texas Instruments | 1.882 | 296-21026-1-ND | 4,06000 € | Direct |
| SN74TVC3010PW | Texas Instruments | 2 | 296-34119-5-ND | 2,20000 € | Direct |
| SN74GTL2010PW | Texas Instruments | 468 | 296-33915-5-ND | 4,33000 € | Parametric Equivalent |


