
DSP56857BUE | |
|---|---|
DigiKey Part Number | DSP56857BUE-ND |
Manufacturer | |
Manufacturer Product Number | DSP56857BUE |
Description | IC MCU 16BIT 80KB SRAM 100LQFP |
Customer Reference | |
Detailed Description | 56800E 568xx Microcontroller IC 16-Bit 120MHz 80KB (40K x 16) SRAM 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Number of I/O 47 |
Mfr | Program Memory Size |
Series | Program Memory Type SRAM |
Packaging Tray | RAM Size 24K x 16 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.62V ~ 1.98V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 56800E | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity SCI, SPI, SSI | Package / Case 100-LQFP |
Peripherals DMA, POR, WDT | Base Product Number |

