
BGU7258X | |
|---|---|
DigiKey Part Number | 568-13126-2-ND - Tape & Reel (TR) 568-13126-1-ND - Cut Tape (CT) 568-13126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU7258X |
Description | IC RF AMP ISM 5GHZ-6GHZ 6HXSON |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 5GHz ~ 6GHz 6-HXSON (1.6x1.6) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer NXP USA Inc. | Current - Supply 13mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 6GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 5GHz ~ 6GHz | Package / Case 6-XFDFN Exposed Pad |
Gain 14dB | Supplier Device Package 6-HXSON (1.6x1.6) |
Noise Figure 1.6dB | Base Product Number |
RF Type ISM |



