BAS416,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 31.029
Unit Price: 0,32000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 22.930
Unit Price: 0,31000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.696
Unit Price: 0,14000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04641 €
Datasheet

Similar


onsemi
In Stock: 41.417
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 3.033
Unit Price: 0,17000 €
Datasheet
Diode 75 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 200mA Surface Mount SOD-323
PESD15VL1BA,115

BAS416,115

DigiKey Part Number
1727-4807-2-ND - Tape & Reel (TR)
1727-4807-1-ND - Cut Tape (CT)
1727-4807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS416,115
Description
DIODE STANDARD 75V 200MA SOD323
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAS416,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
150°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
3 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148WS-G3-08Vishay General Semiconductor - Diodes Division31.0291N4148WS-G3-08GICT-ND0,32000 €Similar
1SS380VMTE-17Rohm Semiconductor22.930846-1SS380VMTE-17CT-ND0,31000 €Similar
BAS116WS-AU_R1_000A1Panjit International Inc.03757-BAS116WS-AU_R1_000A1CT-ND0,17000 €Similar
BAS16HT1Gonsemi0BAS16HT1GOSCT-ND0,10000 €Similar
BAS316 RRGTaiwan Semiconductor Corporation5.696BAS316RRGCT-ND0,14000 €Similar
In-Stock: 0