
74LVC38ABQ,115 | |
|---|---|
DigiKey Part Number | 568-9360-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC38ABQ,115 |
Description | IC GATE NAND 4CH 2-INP 14DHVQFN |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.7V ~ 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 2.3ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Features Open Drain | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1.2V ~ 5.5V | Base Product Number |

