74HCT4017D,652 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 850
Unit Price: 0,69392 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.953
Unit Price: 0,69392 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 869
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24909 €
Datasheet
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4017D,652

DigiKey Part Number
568-74HCT4017D,652-ND
Manufacturer
Manufacturer Product Number
74HCT4017D,652
Description
IC DECADE COUNTER 10BIT 16SO
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
NXP USA Inc.
Count Rate
67 MHz
Series
Trigger Type
Positive, Negative
Packaging
Tube
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Counter, Decade
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
10
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT4017D,653NXP USA Inc.0568-74HCT4017D,653TR-ND0,00000 €Parametric Equivalent
74HCT4017D,652Rochester Electronics, LLC8502156-74HCT4017D,652-ND0,69392 €Parametric Equivalent
74HCT4017D,652Rochester Electronics, LLC5.9532156-74HCT4017D,652-1727-ND0,69392 €Parametric Equivalent
74HCT4017D,653Nexperia USA Inc.8691727-74HCT4017D,653CT-ND0,48000 €Parametric Equivalent
74HCT4017D-Q100JNexperia USA Inc.01727-74HCT4017D-Q100JTR-ND0,24909 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types