Buffer, Non-Inverting 9 Element 1 Bit per Element Open Drain Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT9115D,118

DigiKey Part Number
74HCT9115D,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT9115D,118
Description
IC BUFF 4.5V/5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 9 Element 1 Bit per Element Open Drain Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Open Drain
Manufacturer
NXP USA Inc.
Current - Output High, Low
-, 4mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
9
Supplier Device Package
20-SO
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types