MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT03PW,112 | |
|---|---|
DigiKey Part Number | 568-74HCT03PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT03PW,112 |
Description | IC GATE NAND 4CH 2-INP 14-TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT03PW,112 | Rochester Electronics, LLC | 13.655 | 2156-74HCT03PW,112-ND | 0,58255 € | MFR Recommended |
| 74HCT03PW,118 | Nexperia USA Inc. | 0 | 1727-74HCT03PW,118TR-ND | 0,15027 € | Parametric Equivalent |
| 74HCT03PW,118 | Rochester Electronics, LLC | 10.000 | 2156-74HCT03PW,118-ND | 0,40264 € | Parametric Equivalent |
| 74HCT03PW-Q100J | Nexperia USA Inc. | 4.887 | 1727-7959-1-ND | 0,25000 € | Parametric Equivalent |



