Parametric Equivalent
MFR Recommended
Parametric Equivalent

74HC574DB,112 | |
|---|---|
DigiKey Part Number | 568-74HC574DB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC574DB,112 |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 133 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC574DB,118 | NXP USA Inc. | 0 | 568-74HC574DB,118TR-ND | 0,00000 € | Parametric Equivalent |
| 74HC574DB,112 | Rochester Electronics, LLC | 70.109 | 2156-74HC574DB,112-1727-ND | 0,92523 € | MFR Recommended |
| 74HC574DB,118 | Rochester Electronics, LLC | 23.593 | 2156-74HC574DB118-ND | 0,80530 € | Parametric Equivalent |



