Similar
Similar

1PS184,135 | |
|---|---|
DigiKey Part Number | 1PS184,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PS184,135 |
Description | DIODE ARRAY GP 80V 215MA SMT3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer NXP USA Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMT3; MPAK |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV170-7-F | Diodes Incorporated | 11.767 | BAV170-FDICT-ND | 0,21000 € | Similar |
| BAV70,215 | Nexperia USA Inc. | 0 | 1727-2912-1-ND | 0,10000 € | Similar |
| BAV70E6433HTMA1 | Infineon Technologies | 14.838 | BAV70E6433HTMA1CT-ND | 0,32000 € | Similar |




