Phase Lock Loop (PLL) IC 19MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT9046AD,112

DigiKey Part Number
1727-3806-ND
Manufacturer
Manufacturer Product Number
74HCT9046AD,112
Description
IC PHASE LOCK LOOP 16SO
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 19MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74HCT9046AD,112 Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:2
Manufacturer
Nexperia USA Inc.
Differential - Input:Output
No/No
Series
Frequency - Max
19MHz
Packaging
Tube
Divider/Multiplier
No/No
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Type
Phase Lock Loop (PLL)
Mounting Type
Surface Mount
PLL
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Input
Clock
Supplier Device Package
16-SO
Output
Clock
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types