
ISD1760EY | |
|---|---|
DigiKey Part Number | ISD1760EY-ND |
Manufacturer | |
Manufacturer Product Number | ISD1760EY |
Description | IC VOICE REC/PLAY 120SEC 28TSOP |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 40 ~ 120 Sec Pushbutton, SPI 28-TSOP |
Datasheet | Datasheet |
Category | Duration 40 ~ 120 Sec |
Manufacturer Nuvoton Technology Corporation | Messaging Multiple |
Series | Oscillator Type Internal |
Packaging Tray | Features Automatic Gain Control, Volume Control |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Interface Pushbutton, SPI | Voltage - Supply 2.4 V ~ 5.5 V |
Input Signal Analog - Single Ended, Microphone | Mounting Type Surface Mount |
Output Signal Analog - Single Ended, PWM Speaker Output | Package / Case 28-TSSOP (0.465", 11.80mm Width) |
Sampling Frequency 4 ~ 12kHz | Supplier Device Package 28-TSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISD1760SY | Nuvoton Technology Corporation | 6.379 | ISD1760SY-ND | 7,27000 € | Similar |


