Similar
Similar
Similar
Similar
Similar
Similar

192-037-213R181 | |
|---|---|
DigiKey Part Number | 192-037-213R181-ND |
Manufacturer | |
Manufacturer Product Number | 192-037-213R181 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Receptacle, Female Sockets | Features Ground Strap, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09664526613 | HARTING | 37 | 1195-2567-ND | 14,56000 € | Similar |
| 09664527613 | HARTING | 28 | 1195-7923-ND | 13,18000 € | Similar |
| 5745784-6 | TE Connectivity AMP Connectors | 595 | A32114-ND | 13,78000 € | Similar |
| D37S13A4GV00LF | Amphenol CS (FCI) | 99 | D37S13A4GV00LF-ND | 5,96000 € | Similar |
| D37S13B4GL00LF | Amphenol CS (FCI) | 0 | D37S13B4GL00LF-ND | 2,06361 € | Similar |







