Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

173-E25-211R001 | |
|---|---|
DigiKey Part Number | 1173-25FEA-ND |
Manufacturer | |
Manufacturer Product Number | 173-E25-211R001 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173-E25-213R001 | NorComp Inc. | 394 | 5497-173-E25-213R001-ND | 11,82000 € | Similar |
| 09663126600 | HARTING | 0 | 09663126600-ND | 5,17690 € | Similar |
| 09663126601 | HARTING | 0 | 1195-7892-ND | 10,52000 € | Similar |
| 09663126602 | HARTING | 28 | 1195-5019-ND | 7,31000 € | Similar |
| 09663127600 | HARTING | 0 | 09663127600-ND | 6,72850 € | Similar |














