Similar
Similar
Parametric Equivalent

170-009-271L010 | |
|---|---|
DigiKey Part Number | 2709FA-ND |
Manufacturer | |
Manufacturer Product Number | 170-009-271L010 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Cable Side (4-40) |
Part Status Obsolete | Shell Material, Finish Steel, Yellow Chromate Plated |
Connector Style D-Sub | Operating Temperature -50°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170-009-273L010 | NorComp Inc. | 1.766 | 5709FE-ND | 2,32000 € | Similar |
| 170-009-273L020 | NorComp Inc. | 650 | 6709FE-ND | 2,15000 € | Similar |
| 170-009-272L010 | NorComp Inc. | 151 | 5709FER-ND | 1,97000 € | Parametric Equivalent |












