Similar
Similar
Similar
Similar
Similar

172-037-112-021 | |
|---|---|
DigiKey Part Number | 3537M-ND |
Manufacturer | |
Manufacturer Product Number | 172-037-112-021 |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09654616711 | HARTING | 614 | 09654616711-ND | 7,59000 € | Similar |
| 09654616712 | HARTING | 37 | 1195-2495-ND | 7,59000 € | Similar |
| 09664216701 | HARTING | 0 | 09664216701-ND | 9,75940 € | Similar |
| 09664216703 | HARTING | 0 | 09664216703-ND | 11,02940 € | Similar |
| 16-002123 | Amphenol CONEC | 0 | 626-16-002123-ND | 23,44420 € | Similar |







