Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

172-025-281-001 | |
|---|---|
DigiKey Part Number | 8625F-ND |
Manufacturer | |
Manufacturer Product Number | 172-025-281-001 |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 5A |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -50°C ~ 100°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-025-283L001 | NorComp Inc. | 89 | 12625FA-ND | 19,29000 € | Similar |
| 09663116503 | HARTING | 0 | 1195-5017-ND | 9,90000 € | Similar |
| 09663117503 | HARTING | 50 | 1195-7891-ND | 6,31000 € | Similar |
| 09663516512 | HARTING | 188 | 1195-2553-ND | 6,24000 € | Similar |
| 09663517511 | HARTING | 32 | 1195-7900-ND | 7,52000 € | Similar |











