
17PM-K449U | |
|---|---|
DigiKey Part Number | 942-17PM-K449U-ND |
Manufacturer | |
Manufacturer Product Number | 17PM-K449U |
Description | STEP MOTOR HYBRID UNIPOLAR 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1 A 24VDC |
Datasheet | Datasheet |
Category | Torque - Holding (oz-in / mNm) 56.66 / 400 |
Mfr | Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
Series | NEMA Frame Size |
Packaging Bulk | Diameter - Shaft 0.197" (5.00mm) |
Part Status Active | Length - Shaft and Bearing 0.945" (24.00mm) |
Type Hybrid | Mounting Hole Spacing 1.220" (31.00mm) |
Coil Type Unipolar | Termination Style Connector |
Voltage - Rated 24VDC | Coil Resistance 4.9 Ohms |
Current Rating (Amps) 1 A | Features Round Shaft |
Steps per Revolution 200.0 | Rotor Inertia 75gcm² |
Step Angle 1.8° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,94100 € | 369,41 € |
| Unit Price without VAT: | 36,94100 € |
|---|---|
| Unit Price with VAT: | 44,69861 € |

