


S9AWF | |
|---|---|
DigiKey Part Number | S9AWF-ND |
Manufacturer | |
Manufacturer Product Number | S9AWF |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S9AWF Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,89000 € | 14,89 € |
| 10 | 12,84700 € | 128,47 € |
| 25 | 12,11320 € | 302,83 € |
| 50 | 11,58480 € | 579,24 € |
| 100 | 11,07870 € | 1.107,87 € |
| 250 | 10,44200 € | 2.610,50 € |
| 500 | 9,98378 € | 4.991,89 € |
| Unit Price without VAT: | 14,89000 € |
|---|---|
| Unit Price with VAT: | 18,01690 € |

