MFR Recommended



M2012S3S2G13 | |
|---|---|
DigiKey Part Number | M2012S3S2G13-ND |
Manufacturer | |
Manufacturer Product Number | M2012S3S2G13 |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2012S3S2G13 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN12S3S2G13 | NKK Switches | 0 | 360-MN12S3S2G13-ND | 6,16000 € | MFR Recommended |


