


R2043T-E2-F | |
|---|---|
DigiKey Part Number | 2129-R2043T-E2-FTR-ND - Tape & Reel (TR) 2129-R2043T-E2-FCT-ND - Cut Tape (CT) 2129-R2043T-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2043T-E2-F |
Description | IC RTC CLK/CALENDAR SER 10TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 4-Wire Serial 10-VFSOP, 10-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
Category | Interface 4-Wire Serial |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Supply 1.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 1µA @ 3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 10-VFSOP, 10-MSOP (0.110", 2.80mm Width) |
Features Alarm, Leap Year | Supplier Device Package 10-TSSOPG |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,86040 € | 21,51 € |
| 100 | 0,76350 € | 76,35 € |
| 250 | 0,71724 € | 179,31 € |
| 500 | 0,68934 € | 344,67 € |
| 1.000 | 0,66848 € | 668,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64749 € | 1.294,98 € |
| 4.000 | 0,63194 € | 2.527,76 € |
| 6.000 | 0,62415 € | 3.744,90 € |
| 10.000 | 0,61553 € | 6.155,30 € |
| 14.000 | 0,61049 € | 8.546,86 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |

