



UZG1C220MCL1GB | |
|---|---|
DigiKey Part Number | 493-10051-2-ND - Tape & Reel (TR) 493-10051-1-ND - Cut Tape (CT) 493-10051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1C220MCL1GB |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1C220MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 39 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.156" (3.95mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUL1C220MCL1GS | Nichicon | 1.951 | 493-9505-1-ND | 0,64000 € | Similar |
| UZT1C220MCL1GB | Nichicon | 2.667 | 493-10165-1-ND | 0,74000 € | Similar |
| EEE-FC1C220R | Panasonic Industry | 8.091 | PCE3997CT-ND | 0,39000 € | Similar |
| EEE-HA1C220R | Panasonic Industry | 10.794 | PCE4181CT-ND | 0,33000 € | Similar |
| EEE-HA1C220WR | Panasonic Industry | 10.505 | PCE4182CT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,37360 € | 18,68 € |
| 100 | 0,33530 € | 33,53 € |
| 500 | 0,26914 € | 134,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24828 € | 248,28 € |
| 2.000 | 0,23095 € | 461,90 € |
| 3.000 | 0,22219 € | 666,57 € |
| 5.000 | 0,21244 € | 1.062,20 € |
| 7.000 | 0,20671 € | 1.446,97 € |
| 10.000 | 0,20117 € | 2.011,70 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

