



UWP1H100MCL1GB | |
|---|---|
DigiKey Part Number | 493-9827-2-ND - Tape & Reel (TR) 493-9827-1-ND - Cut Tape (CT) 493-9827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1H100MCL1GB |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1H100MCL1GB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 54 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46300 € | 4,63 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,31270 € | 31,27 € |
| 500 | 0,25026 € | 125,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23059 € | 230,59 € |
| 2.000 | 0,21423 € | 428,46 € |
| 3.000 | 0,20597 € | 617,91 € |
| 5.000 | 0,19677 € | 983,85 € |
| 7.000 | 0,19136 € | 1.339,52 € |
| 10.000 | 0,18613 € | 1.861,30 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

