Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVZ1A471MED | |
|---|---|
DigiKey Part Number | 493-1269-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1A471MED |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1A471MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 375 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A471MPD | Nichicon | 1.501 | 493-15609-ND | 0,62000 € | Similar |
| UPJ1A471MPD6 | Nichicon | 1.536 | 493-17012-ND | 0,54000 € | Similar |
| UPM1A471MPD | Nichicon | 2.285 | 493-15701-ND | 0,52000 € | Similar |
| UPM1A471MPD6 | Nichicon | 11.061 | 493-15702-ND | 0,56000 € | Similar |
| UPS1A471MPD | Nichicon | 2.543 | 493-15818-ND | 0,49000 € | Similar |













