



UVR2E470MHD | |
|---|---|
DigiKey Part Number | 493-1195-ND |
Manufacturer | |
Manufacturer Product Number | UVR2E470MHD |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2E470MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK2E470MHD | Nichicon | 605 | 493-17343-ND | 1,16000 € | Direct |
| UCY2V470MHD | Nichicon | 564 | 493-16731-ND | 1,89000 € | Upgrade |
| 350BXW47MEFR12.5X25 | Rubycon | 1.363 | 1189-3672-ND | 1,78000 € | Upgrade |
| EKXJ351ELL470MK25S | Chemi-Con | 988 | 565-EKXJ351ELL470MK25S-ND | 2,05000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,67700 € | 6,77 € |
| 50 | 0,51780 € | 25,89 € |
| 100 | 0,46730 € | 46,73 € |
| 500 | 0,38030 € | 190,15 € |
| 1.000 | 0,35290 € | 352,90 € |
| 2.500 | 0,32366 € | 809,15 € |
| 5.000 | 0,30585 € | 1.529,25 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |

