47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2E470MHD1TO

DigiKey Part Number
493-12640-1-ND - Cut Tape (CT)
493-12640-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK2E470MHD1TO
Description
CAP ALUM 47UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2E470MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
432 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2E470MHD3TONichicon2.936493-4819-1-ND1,42000 €Direct
UCS2E470MHD1TONichicon7.315493-13287-1-ND1,34000 €Upgrade
In-Stock: 391
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,04500 €10,45 €
500,81280 €40,64 €
1000,73930 €73,93 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,61294 €306,47 €
1.0000,57316 €573,16 €
1.5000,55308 €829,62 €
2.5000,53070 €1.326,75 €
3.5000,51755 €1.811,42 €
5.0000,50485 €2.524,25 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,94810 €