



UVK2E470MHD | |
|---|---|
DigiKey Part Number | 493-17343-ND |
Manufacturer | |
Manufacturer Product Number | UVK2E470MHD |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2E470MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 432 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E470MHD3 | Nichicon | 1.179 | 493-14381-ND | 1,19000 € | Upgrade |
| UVR2E470MHD | Nichicon | 796 | 493-1195-ND | 1,06000 € | Similar |
| UVK2E470MHD1TO | Nichicon | 391 | 493-12640-1-ND | 1,61000 € | Parametric Equivalent |
| EKMQ251ELL470MK20S | Chemi-Con | 1.462 | 565-EKMQ251ELL470MK20S-ND | 2,00000 € | Upgrade |
| 250PK47MEFC12.5X20 | Rubycon | 1.268 | 1189-4059-ND | 1,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74400 € | 7,44 € |
| 50 | 0,57080 € | 28,54 € |
| 100 | 0,51610 € | 51,61 € |
| 500 | 0,42172 € | 210,86 € |
| 1.000 | 0,39201 € | 392,01 € |
| 3.000 | 0,35486 € | 1.064,58 € |
| 5.000 | 0,34097 € | 1.704,85 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

