



UUP1H0R1MCL1GS | |
|---|---|
DigiKey Part Number | 493-9552-2-ND - Tape & Reel (TR) 493-9552-1-ND - Cut Tape (CT) 493-9552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1H0R1MCL1GS |
Description | CAP ALUM 0.1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1H0R1MCL1GS Models |
Category | Polarization Bi-Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40100 € | 4,01 € |
| 50 | 0,30040 € | 15,02 € |
| 100 | 0,26850 € | 26,85 € |
| 500 | 0,21356 € | 106,78 € |
| 1.000 | 0,19624 € | 196,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18183 € | 363,66 € |
| 4.000 | 0,16986 € | 679,44 € |
| 6.000 | 0,16382 € | 982,92 € |
| 10.000 | 0,15708 € | 1.570,80 € |
| 14.000 | 0,15313 € | 2.143,82 € |
| 20.000 | 0,14930 € | 2.986,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

