Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPM1V821MHD1AA | |
|---|---|
DigiKey Part Number | UPM1V821MHD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V821MHD1AA |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.76 A @ 10 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1V821MHD | Nichicon | 556 | 493-15798-ND | 1,19000 € | Parametric Equivalent |
| UPM1V821MHD1TO | Nichicon | 0 | 493-12213-1-ND | 1,18000 € | Parametric Equivalent |
| EEU-FC1V821L | Panasonic Industry | 359 | P11241-ND | 1,19000 € | Parametric Equivalent |
| EEU-FC1V821LB | Panasonic Industry | 0 | EEU-FC1V821LB-ND | 0,38998 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35250 € | 352,50 € |
| Unit Price without VAT: | 0,35250 € |
|---|---|
| Unit Price with VAT: | 0,42653 € |




