Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UPM1H220MED1TD | |
|---|---|
DigiKey Part Number | 493-11627-1-ND - Cut Tape (CT) 493-11627-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H220MED1TD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H220MED1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 195 mA @ 10 kHz |
Part Status Obsolete | Impedance 650 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J220MED1TD | Nichicon | 553 | 493-5069-1-ND | 0,38000 € | Upgrade |
| UPM1J220MED1TD | Nichicon | 70 | 493-11728-1-ND | 0,51000 € | Upgrade |
| UPS1J220MED1TD | Nichicon | 9.520 | 493-5374-1-ND | 0,30000 € | Upgrade |
| UPV1H220MGD1TD | Nichicon | 8.603 | 493-11710-1-ND | 0,50000 € | Upgrade |
| 860080773004 | Würth Elektronik | 146 | 732-9124-1-ND | 0,15000 € | Upgrade |






