



UPJ1J271MHD1TO | |
|---|---|
DigiKey Part Number | 493-5071-1-ND - Cut Tape (CT) 493-5071-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J271MHD1TO |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J271MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.34 A @ 10 kHz |
Part Status Not For New Designs | Impedance 81 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J271MHD | Nichicon | 725 | UPJ1J271MHD-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63000 € | 6,30 € |
| 50 | 0,48040 € | 24,02 € |
| 100 | 0,43300 € | 43,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35012 € | 175,06 € |
| 1.000 | 0,32446 € | 324,46 € |
| 1.500 | 0,31151 € | 467,26 € |
| 2.500 | 0,29706 € | 742,65 € |
| 3.500 | 0,28857 € | 1.010,00 € |
| 5.000 | 0,28037 € | 1.401,85 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

