



UPJ1E182MHD | |
|---|---|
DigiKey Part Number | 493-5536-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E182MHD |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E182MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.96 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.18 A @ 10 kHz |
Part Status Not For New Designs | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E182MHD | Nichicon | 609 | 493-1835-ND | 1,44000 € | Direct |
| UPA1V182MHD | Nichicon | 0 | 493-5436-ND | 2,20000 € | Upgrade |
| UPM1E182MHD | Nichicon | 448 | 493-5605-ND | 1,73000 € | Similar |
| UPM1E182MHD6 | Nichicon | 138 | 493-17096-ND | 1,67000 € | Similar |
| ELXV250ELL182MK35S | Chemi-Con | 35 | 565-ELXV250ELL182MK35S-ND | 1,84000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,03200 € | 10,32 € |
| 50 | 0,80160 € | 40,08 € |
| 100 | 0,72900 € | 72,90 € |
| 500 | 0,60398 € | 301,99 € |
| 1.000 | 0,56466 € | 564,66 € |
| 2.500 | 0,52268 € | 1.306,70 € |
| 5.000 | 0,49713 € | 2.485,65 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,91180 € |

