Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPJ1C122MHD1TO | |
|---|---|
DigiKey Part Number | 493-12001-1-ND - Cut Tape (CT) 493-12001-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C122MHD1TO |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C122MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.43 A @ 10 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E122MHD | Nichicon | 0 | 493-16985-ND | 0,48086 € | Parametric Equivalent |
| UPA1E122MHD1TO | Nichicon | 0 | 493-4899-1-ND | 1,30000 € | Parametric Equivalent |
| UPJ1C122MHD | Nichicon | 945 | 493-15611-ND | 0,93000 € | Parametric Equivalent |
| 860080478021 | Würth Elektronik | 0 | 732-9037-3-ND | 0,69993 € | Parametric Equivalent |
| 860160478029 | Würth Elektronik | 155 | 732-9529-1-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70200 € | 7,02 € |
| 50 | 0,53760 € | 26,88 € |
| 100 | 0,48550 € | 48,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39564 € | 197,82 € |
| 1.000 | 0,36734 € | 367,34 € |
| 1.500 | 0,35305 € | 529,57 € |
| 2.500 | 0,33712 € | 842,80 € |
| 3.500 | 0,32775 € | 1.147,12 € |
| 5.000 | 0,31871 € | 1.593,55 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |






