Parametric Equivalent
Parametric Equivalent




UKL1A680KEDANATA | |
|---|---|
DigiKey Part Number | UKL1A680KEDANTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1A680KEDANATA |
Description | CAP ALUM 68UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1A680KEDANATA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1C680KEDANA | Nichicon | 975 | 493-15357-ND | 0,45000 € | Parametric Equivalent |
| UPJ1C680MED1TD | Nichicon | 1.650 | 493-5029-1-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12114 € | 242,28 € |
| Unit Price without VAT: | 0,12114 € |
|---|---|
| Unit Price with VAT: | 0,14658 € |



