2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1E222MHD6TN

DigiKey Part Number
493-UHV1E222MHD6TNCT-ND - Cut Tape (CT)
UHV1E222MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1E222MHD6TN
Description
CAP ALUM 2200UF 20% 25V RADIAL
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1E222MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.8463 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
3.795 A @ 100 kHz
Part Status
Not For New Designs
Impedance
14 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1E222MHD6Nichicon3.466493-6802-ND2,21000 €Parametric Equivalent
UHW1E222MHD6TNNichicon0493-UHW1E222MHD6TNCT-ND1,94000 €Parametric Equivalent
25YXS2200MEFC16X20Rubycon1931189-25YXS2200MEFC16X20-ND1,55000 €Parametric Equivalent
25ZLH2200MEFC16X20Rubycon01189-2962-ND1,36000 €Parametric Equivalent
25ZLH2200MEFCGC16X20Rubycon025ZLH2200MEFCGC16X20-ND0,52597 €Parametric Equivalent
In-Stock: 208
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,10900 €11,09 €
500,86380 €43,19 €
1000,78660 €78,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,70392 €175,98 €
5000,65352 €326,76 €
7500,62809 €471,07 €
1.2500,59973 €749,66 €
1.7500,58305 €1.020,34 €
2.5000,56694 €1.417,35 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,05700 €